
140816143200 | |
|---|---|
DigiKey Part Number | 732-140816143200TR-ND - Tape & Reel (TR) 732-140816143200CT-ND - Cut Tape (CT) 732-140816143200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140816143200 |
Description | OPTOISO 5KV 1CH TRANS 4-DIP-SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SL |
Datasheet | Datasheet |
EDA/CAD Models | 140816143200 Models |
Category | Input Type DC |
Manufacturer Würth Elektronik | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.24V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-DIP-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.83600 | $28.36 |
| 100 | $2.52400 | $252.40 |
| 500 | $2.21158 | $1,105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.78407 | $2,676.11 |

