
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 2 | |
AC Voltage - Input | 100 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Industrial | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 5.00" L x 3.23" W x 4.88" H (127.0mm x 82.0mm x 124.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1 |
| Case: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,644.30000 | $1,644.30 |
| 5 | $1,581.66000 | $7,908.30 |
| 10 | $1,534.68000 | $15,346.80 |
| 25 | $1,456.38000 | $36,409.50 |
| 50 | $1,346.76000 | $67,338.00 |
| 100 | $1,291.95000 | $129,195.00 |
| 250 | $1,268.46000 | $317,115.00 |
| 500 | $1,237.14000 | $618,570.00 |


