
CON2-10K-3 | |
|---|---|
DigiKey Part Number | 6141-CON2-10K-3-ND |
Manufacturer | |
Manufacturer Product Number | CON2-10K-3 |
Description | 10 kVA, 10.0 kW, monoblock UPS s |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control, Network, Single Phase 10kVA / 9kW 230VAC |
Datasheet | Datasheet |
Category | Power - Rated 10kVA / 9kW |
Manufacturer Wöhrle | Backup Time - Max Load 4 minutes |
Packaging Case | Voltage - Output 230VAC |
Part Status Active | Height 5.197" (132.00mm) |
Type Online (Double Conversion) | Shelf Life 72 Months |
Voltage - Input 230VAC | Shelf Life Start Manufacture Charge Date |
Applications General Purpose, Industrial Control, Network, Single Phase | Weight 48 lbs (21.8 kg) |
Form Rackmount, Tower |
| Case: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21,211.47000 | $21,211.47 |
| 5 | $21,125.34000 | $105,626.70 |
| 10 | $20,913.93000 | $209,139.30 |
| 25 | $20,616.39000 | $515,409.75 |
| 50 | $19,974.33000 | $998,716.50 |

