New at DigiKey
24V 24 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 24Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE2424NG

DigiKey Part Number
6141-BE2424NG-ND
Manufacturer
Manufacturer Product Number
BE2424NG
Description
Energy Storage, 24 Volt, 24.0 Ah
Customer Reference
Detailed Description
24V 24 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 24Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
6.50" L x 15.63" W x 7.95" H (165.1mm x 397.0mm x 201.9mm)
Discharge Rate
35A
Shelf Life
96 Months
Standard Charge Current
2.5A
Standard Charge Time
9Hrs
Weight
20000 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wöhrle Power Systems
A separate $148.77 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Case:70
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$2,450.79000$2,450.79
5$2,364.66000$11,823.30
10$2,286.36000$22,863.60
25$2,208.06000$55,201.50
50$2,176.74000$108,837.00