



74408943101 | |
---|---|
DigiKey Part Number | 732-3038-2-ND - Tape & Reel (TR) 732-3038-1-ND - Cut Tape (CT) 732-3038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943101 |
Description | FIXED IND 100UH 520MA 850MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 520 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $17.99900 | $179.99 |
50 | $17.32520 | $866.26 |
100 | $16.66830 | $1,666.83 |
250 | $15.32992 | $3,832.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.99380 | $5,996.90 |