5 µH Shielded Drum Core, Wirewound Inductor 2.15 A 46mOhm Max 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 µH Shielded Drum Core, Wirewound Inductor 2.15 A 46mOhm Max 2727 (6868 Metric)
744062zzz, WE-TPC 6823
@AskLorandt explains: Rated current of an inductor

744062005

DigiKey Part Number
732-3673-2-ND - Tape & Reel (TR)
732-3673-1-ND - Cut Tape (CT)
732-3673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744062005
Description
FIXED IND 5UH 2.15A 46 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 µH Shielded Drum Core, Wirewound Inductor 2.15 A 46mOhm Max 2727 (6868 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744062005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.81000$13.81
10$13.34300$133.43
50$12.68580$634.29
100$11.68280$1,168.28
250$11.01680$2,754.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.92894$4,964.47
Manufacturers Standard Package