



74404042220 | |
|---|---|
DigiKey Part Number | 732-5510-2-ND - Tape & Reel (TR) 732-5510-1-ND - Cut Tape (CT) 732-5510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042220 |
Description | FIXED IND 22UH 700MA 290 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 700 mA 290mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 290mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4018 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 50 | $8.04880 | $402.44 |
| 250 | $7.45692 | $1,864.23 |
| 500 | $6.68408 | $3,342.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.18546 | $15,556.38 |




