
T60405-S6123-X363 | |
---|---|
DigiKey Part Number | 5009-T60405-S6123-X363-ND |
Manufacturer | |
Manufacturer Product Number | T60405-S6123-X363 |
Description | CMC 490UH 160MA 2LN 500 OHM TH |
Customer Reference | |
Detailed Description | 490 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 500 Ohms @ 100 kHz 160mA DCR |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 kHz | |
Inductance @ Frequency | 490 µH @ 100 kHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.752" Dia (69.90mm) | |
Height (Max) | 1.665" (42.30mm) | |
Package / Case | Horizontal, 6 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $299.04000 | $299.04 |
10 | $293.05500 | $2,930.55 |
20 | $287.07600 | $5,741.52 |