
PTVA123501FC-V1-R0 | |
---|---|
DigiKey Part Number | 1465-PTVA123501FC-V1-R0TR-ND - Tape & Reel (TR) 1465-PTVA123501FC-V1-R0CT-ND - Cut Tape (CT) 1465-PTVA123501FC-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVA123501FC-V1-R0 |
Description | RF MOSFET LDMOS 50V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.2GHz ~ 1.4GHz 17dB 350W H-37248-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 350W | |
Voltage - Rated | 105 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-37248-4 | |
Supplier Device Package | H-37248-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,917.94000 | $2,917.94 |
10 | $2,589.87300 | $25,898.73 |
25 | $2,476.62800 | $61,915.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2,396.83040 | $119,841.52 |