
KIT-CRD-8FF65P | |
---|---|
DigiKey Part Number | 1697-KIT-CRD-8FF65P-ND |
Manufacturer | |
Manufacturer Product Number | KIT-CRD-8FF65P |
Description | EVAL KIT FOR SIC MOSFET |
Customer Reference | |
Detailed Description | - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |