KIT-CRD-3DD12P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-CRD-3DD12P

DigiKey Part Number
KIT-CRD-3DD12P-ND
Manufacturer
Manufacturer Product Number
KIT-CRD-3DD12P
Description
C3M SIC BUCK-BOOST EVAL KIT
Customer Reference
Detailed Description
- 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
2.5kW
Voltage - Output
800V
Current - Output
-
Voltage - Input
800V
Regulator Topology
Boost, Buck
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.