
ECB4R3M12YM3L | |
|---|---|
DigiKey Part Number | 1697-ECB4R3M12YM3L-ND |
Manufacturer | |
Manufacturer Product Number | ECB4R3M12YM3L |
Description | SIC, MODULE, 4.3M, 1200V, 152MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 385A 1103W Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 350A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 84mA |
Packaging Box | Gate Charge (Qg) (Max) @ Vgs 848nC @ 15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 25600pF @ 800V |
Technology Silicon Carbide (SiC) | Power - Max 1103W |
Configuration 6 N-Channel (Phase Leg) | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 385A | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,848.39000 | $8,848.39 |

