
CMPA0060025F1-AMP | |
---|---|
DigiKey Part Number | 1465-CMPA0060025F1-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0060025F1-AMP |
Description | 0.02-6.0GHZ, AMP W/ CMPA0060025F |
Customer Reference | |
Detailed Description | CMPA0060025F1 GaN Amplifier 20MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 20MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA0060025F1 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15,395.63000 | $15,395.63 |