
C4MV015065T-TR | |
|---|---|
DigiKey Part Number | 1697-C4MV015065T-TR-ND - Tape & Reel (TR) 1697-C4MV015065T-TRCT-ND - Cut Tape (CT) 1697-C4MV015065T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4MV015065T-TR |
Description | 15M 650V SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 150A (Tc) 714W (Tc) Surface Mount TOLT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 55.72A, 18V | |
Vgs(th) (Max) @ Id | 3.8V @ 15.32mA | |
Gate Charge (Qg) (Max) @ Vgs | 178 nC @ 18 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4488 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 714W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLT | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.43000 | $109.43 |
| 10 | $76.55900 | $765.59 |
| 100 | $67.29710 | $6,729.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $54.98128 | $98,966.30 |









