


C3D02065E-TR | |
---|---|
DigiKey Part Number | 1697-C3D02065E-TR-ND - Tape & Reel (TR) 1697-C3D02065E-TRCT-ND - Cut Tape (CT) 1697-C3D02065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D02065E-TR |
Description | DIODE SIL CARBIDE 650V 8A TO2522 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D02065E-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $9.40200 | $94.02 |
100 | $6.28390 | $628.39 |
500 | $4.94696 | $2,473.48 |
1,000 | $4.51671 | $4,516.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.05114 | $10,127.85 |
5,000 | $4.02011 | $20,100.55 |