
C2M0045170P | |
---|---|
DigiKey Part Number | C2M0045170P-ND |
Manufacturer | |
Manufacturer Product Number | C2M0045170P |
Description | SICFET N-CH 1700V 72A TO247-4 |
Customer Reference | |
Detailed Description | N-Channel 1700 V 72A (Tc) 520W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C2M0045170P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 18mA | |
Gate Charge (Qg) (Max) @ Vgs | 188 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3672 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 520W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $969.80000 | $969.80 |
30 | $738.99000 | $22,169.70 |