W7500 WIZwiki - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIZWIKI-W7500ECO

DigiKey Part Number
WIZWIKI-W7500ECO-ND
Manufacturer
Manufacturer Product Number
WIZWIKI-W7500ECO
Description
WIZWIKI W7500 EVAL BRD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
W7500 WIZwiki - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
Utilized IC / Part
W7500
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Keil MDK, Keil µVision, Mbed-Enabled
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$246.64667$739.94