
WS408NKU | |
---|---|
DigiKey Part Number | 3546-WS408NKU-ND |
Manufacturer | |
Manufacturer Product Number | WS408NKU |
Description | 10 GHz SP4T RF Switch module, 2. |
Customer Reference | |
Detailed Description | RF Switch IC 5G SP4T |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 5G | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 10MHz ~ 10GHz | |
Isolation | 33dB | |
Insertion Loss | 3.4dB | |
Test Frequency | 10GHz | |
P1dB | 35dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,759.68000 | $2,759.68 |
10 | $2,618.56000 | $26,185.60 |
25 | $2,477.44000 | $61,936.00 |
50 | $2,344.16000 | $117,208.00 |