
WMX40D-8A1-KF1-610-N-01-H | |
---|---|
DigiKey Part Number | 3546-WMX40D-8A1-KF1-610-N-01-H-ND |
Manufacturer | |
Manufacturer Product Number | WMX40D-8A1-KF1-610-N-01-H |
Description | CBL ASSY JACK 24.02" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.047" Flexible Cable 24.02" (610.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.02" (610.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,102.95000 | $9,102.95 |
5 | $8,829.87800 | $44,149.39 |
10 | $8,647.83400 | $86,478.34 |