Cable Assembly Coaxial 2.92mm to 2.92mm 3.60mm OD Coaxial Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W100-KM1KM1-24INCH

DigiKey Part Number
3546-W100-KM1KM1-24INCH-ND
Manufacturer
Manufacturer Product Number
W100-KM1KM1-24INCH
Description
COAX CBL 2.92MM TO 2.92MM 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 3.60mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
24.00" (609.60mm)
Cable Type
3.60mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Gray
Features
-
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Withwave Co., Ltd
A separate $587.25 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bag:100000
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,442.29000$1,442.29
10$1,370.25000$13,702.50
25$1,298.21400$32,455.35
50$1,226.17800$61,308.90