
SM03FS009C1 | |
|---|---|
DigiKey Part Number | 3546-SM03FS009C1-ND |
Manufacturer | |
Manufacturer Product Number | SM03FS009C1 |
Description | Non-Magnetic Connector / Board E |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Center Contact Material | Beryllium Copper | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $432.22000 | $432.22 |
| 10 | $410.29200 | $4,102.92 |
| 25 | $389.15120 | $9,728.78 |
| 50 | $367.22700 | $18,361.35 |

