
CXB600EZ | |
---|---|
DigiKey Part Number | 991-1123-ND |
Manufacturer | |
Manufacturer Product Number | CXB600EZ |
Description | CONN BOOT FOR CAT6 EZ RJ45 PLUGS |
Customer Reference | |
Detailed Description | Connector Boot For Cat6 EZ-RJ45™ Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Cat6 EZ-RJ45™ Plugs | |
Features | Snagless, Strain Relief | |
Color | Translucent - Clear | |
Base Product Number |