861V509E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861V509E

DigiKey Part Number
991-1042-ND
Manufacturer
Manufacturer Product Number
861V509E
Description
CONN F JACK STR EDGE MNT
Customer Reference
Detailed Description
F Type Connector Jack, Female Socket Non-Constant Board Edge, End Launch Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Tab
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Threaded
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-40°C ~ 65°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.