
8600-000-00705N | |
---|---|
DigiKey Part Number | 8600-000-00705N-ND |
Manufacturer | |
Manufacturer Product Number | 8600-000-00705N |
Description | VIDEO JACKFIELD MINIATURE SIZE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | HD Jack, 75Ohm Terminated | |
Number of Positions | 72 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |