
7795-14 | |
---|---|
DigiKey Part Number | 7795-14-ND |
Manufacturer | |
Manufacturer Product Number | 7795-14 |
Description | VIDEO JACKFIELD MID SZ DUAL TER |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video Pass Through Panel | |
Connector Type | HD Jack, 75Ohm Terminated | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |