
7709-8 | |
|---|---|
DigiKey Part Number | 7709-8-ND |
Manufacturer | |
Manufacturer Product Number | 7709-8 |
Description | CONN RF ADAPT TRI-LOC 75OHM SMB |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Triaxial Plug, Male Pin To SMB Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Center Gender | Female to Male | |
Convert From (Adapter End) | Triaxial Plug, Male Pin | |
Convert To (Adapter End) | SMB Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 2.5 GHz | |
Ingress Protection | Weatherproof | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 30000 | |
Insertion Loss | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |

