
364NT | |
---|---|
DigiKey Part Number | 991-1027-ND |
Manufacturer | |
Manufacturer Product Number | 364NT |
Description | CONN NUT FOR BNC JACK |
Customer Reference | |
Detailed Description | Connector Nut For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Nut | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |