cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361V704EFTW

DigiKey Part Number
361V704EFTW-ND
Manufacturer
Manufacturer Product Number
361V704EFTW
Description
CONN BNC 75 OHM
Customer Reference
Detailed Description
BNC Connector 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
75 Ohms
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Features
-
Housing Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable