
361KNT | |
---|---|
DigiKey Part Number | 991-1041-ND |
Manufacturer | |
Manufacturer Product Number | 361KNT |
Description | CONN KNURL NUT FOR V-BITE SERIES |
Customer Reference | |
Detailed Description | Connector Nut, Knurled For V-Bite® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Nut, Knurled | |
For Use With/Related Products | V-Bite® Series | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |