
343A505 | |
|---|---|
DigiKey Part Number | 343A505-ND |
Manufacturer | |
Manufacturer Product Number | 343A505 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Jack, Female Socket (2) |
Mfr | Style T-Shape |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Frequency - Max 2 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Brass, Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3285 | Pomona Electronics | 713 | 501-1134-ND | $114.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $94.80700 | $4,740.35 |


