
310188S | |
---|---|
DigiKey Part Number | 310188S-ND |
Manufacturer | |
Manufacturer Product Number | 310188S |
Description | INSERT RJ45 JACK COUPLER |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polyester, Glass Filled | |
Interior Housing Material | Polyester, Glass Filled | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | 30µin (0.76µm) | |
Interior Contact Finish Thickness | 30µin (0.76µm) |