2062AL10111 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 20,435
Unit Price: $34.57000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: $80.67360

Parametric Equivalent


Rosenberger
In Stock: 1,105
Unit Price: $125.04000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 49
Unit Price: $98.87000
Datasheet
2062AL10111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2062AL10111

DigiKey Part Number
991-1140-ND
Manufacturer
Manufacturer Product Number
2062AL10111
Description
CONN SMP PLUG STR 50 OHM SMD
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable