W9825G6JB-6I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9864G6JT-6I TR

DigiKey Part Number
256-W9864G6JT-6ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9864G6JT-6I TR
Description
IC DRAM 64MBIT LVTTL 54TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.49857$51,246.43
Manufacturers Standard Package