W25Q80JVSNIQ TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 2,932
Unit Price: $4.94000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 4,374
Unit Price: $4.94000
Datasheet
W25X40CLSNIG TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80JVSNIQ TR

DigiKey Part Number
W25Q80JVSNIQTR-ND - Tape & Reel (TR)
W25Q80JVSNIQCT-ND - Cut Tape (CT)
W25Q80JVSNIQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80JVSNIQ TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types