
W25Q128JWEIQ TR | |
---|---|
DigiKey Part Number | 256-W25Q128JWEIQTR-ND - Tape & Reel (TR) 256-W25Q128JWEIQTRCT-ND - Cut Tape (CT) 256-W25Q128JWEIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWEIQ TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $16.70300 | $167.03 |
25 | $16.21720 | $405.43 |
50 | $15.85160 | $792.58 |
100 | $15.48440 | $1,548.44 |
250 | $14.99968 | $3,749.92 |
500 | $14.63484 | $7,317.42 |
1,000 | $14.27322 | $14,273.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $13.97129 | $55,885.16 |