
SMDTF03100TB00MQ00 | |
---|---|
DigiKey Part Number | 1928-1956-2-ND - Tape & Reel (TR) 1928-1956-1-ND - Cut Tape (CT) 1928-1956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTF03100TB00MQ00 |
Description | CAP FILM 0.1UF 20% 160VAC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTF03100TB00MQ00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.07000 | $70.70 |
50 | $5.59160 | $279.58 |
100 | $5.13520 | $513.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.21925 | $3,164.44 |
1,500 | $4.00642 | $6,009.63 |
2,250 | $3.89986 | $8,774.68 |
3,750 | $3.78168 | $14,181.30 |
5,250 | $3.71264 | $19,491.36 |
7,500 | $3.64619 | $27,346.42 |
9,000 | $3.61469 | $32,532.21 |
18,000 | $3.50863 | $63,155.34 |
18,750 | $3.50298 | $65,680.88 |