
SMDTD04150VA00MR00 | |
---|---|
DigiKey Part Number | 1928-SMDTD04150VA00MR00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDTD04150VA00MR00 |
Description | CAP FILM 1.5UF 20% 63VAC 4030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.402" L x 0.299" W (10.20mm x 7.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,550 | $7.68936 | $11,918.51 |