
SMDTD03680XA00KS00 | |
---|---|
DigiKey Part Number | 1928-1873-ND |
Manufacturer | |
Manufacturer Product Number | SMDTD03680XA00KS00 |
Description | CAP FILM 0.68UF 10% 63VAC 5040 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03680XA00KS00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.29821 | $12,596.42 |