
SMDTD03470QB00KP00 | |
---|---|
DigiKey Part Number | 1928-SMDTD03470QB00KP00TR-ND - Tape & Reel (TR) 1928-SMDTD03470QB00KP00CT-ND - Cut Tape (CT) 1928-SMDTD03470QB00KP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03470QB00KP00 |
Description | CAP FILM 0.47UF 10% 63VAC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $9.22800 | $92.28 |
50 | $7.29520 | $364.76 |
100 | $6.66870 | $666.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $5.65828 | $2,263.31 |
800 | $5.35584 | $4,284.67 |
1,200 | $5.20441 | $6,245.29 |
2,000 | $5.03659 | $10,073.18 |
2,800 | $4.93849 | $13,827.77 |
4,000 | $4.84410 | $19,376.40 |
4,800 | $4.79936 | $23,036.93 |
9,600 | $4.64873 | $44,627.81 |
10,000 | $4.64072 | $46,407.20 |