
SMDTD03220TA00MQ00 | |
---|---|
DigiKey Part Number | 1928-1947-2-ND - Tape & Reel (TR) 1928-1947-1-ND - Cut Tape (CT) 1928-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03220TA00MQ00 |
Description | CAP FILM 0.22UF 20% 63VAC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03220TA00MQ00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.24848 | $6,372.72 |
3,000 | $4.06573 | $12,197.19 |
4,500 | $3.97415 | $17,883.67 |
7,500 | $3.87268 | $29,045.10 |
10,500 | $3.81334 | $40,040.07 |
15,000 | $3.75623 | $56,343.45 |
18,000 | $3.72919 | $67,125.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $8.15800 | $81.58 |
50 | $6.55760 | $327.88 |
100 | $6.02420 | $602.42 |
500 | $5.04522 | $2,522.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $7.77900 | $77.79 |
50 | $6.11800 | $305.90 |
100 | $5.58130 | $558.13 |
500 | $4.62556 | $2,312.78 |