
SMDTD03100TA00KQ00 | |
---|---|
DigiKey Part Number | 1928-1944-2-ND - Tape & Reel (TR) 1928-1944-1-ND - Cut Tape (CT) 1928-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03100TA00KQ00 |
Description | CAP FILM 0.1UF 10% 63VAC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03100TA00KQ00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.74900 | $67.49 |
50 | $5.40120 | $270.06 |
100 | $4.95120 | $495.12 |
500 | $4.12702 | $2,063.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.44725 | $5,170.88 |
3,000 | $3.28976 | $9,869.28 |
4,500 | $3.21088 | $14,448.96 |
7,500 | $3.12343 | $23,425.72 |
10,500 | $3.07231 | $32,259.25 |
15,000 | $3.02311 | $45,346.65 |
18,000 | $2.99980 | $53,996.40 |