
SMDID04220YA00KS00 | |
---|---|
DigiKey Part Number | 1928-1833-ND |
Manufacturer | |
Manufacturer Product Number | SMDID04220YA00KS00 |
Description | CAP FILM 2.2UF 10% 100VDC 6054 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDID04220YA00KS00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.85184 | $25,851.84 |