
SMDID03470TB00MQ00 | |
---|---|
DigiKey Part Number | 1928-1908-2-ND - Tape & Reel (TR) 1928-1908-1-ND - Cut Tape (CT) 1928-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDID03470TB00MQ00 |
Description | CAP FILM 0.47UF 20% 100VDC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDID03470TB00MQ00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.16000 | $23.16 |
10 | $16.54500 | $165.45 |
50 | $13.55800 | $677.90 |
100 | $12.55050 | $1,255.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $7.22831 | $5,421.23 |
1,500 | $6.91607 | $10,374.11 |
2,250 | $6.75966 | $15,209.24 |
3,750 | $6.58630 | $24,698.62 |
5,250 | $6.48491 | $34,045.78 |
7,500 | $6.38737 | $47,905.28 |
9,000 | $6.34115 | $57,070.35 |