
SMDIC03470QB00KP00 | |
---|---|
DigiKey Part Number | 1928-1899-2-ND - Tape & Reel (TR) 1928-1899-1-ND - Cut Tape (CT) 1928-1899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC03470QB00KP00 |
Description | CAP FILM 0.47UF 10% 63VDC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03470QB00KP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $15.07500 | $150.75 |
50 | $12.38380 | $619.19 |
100 | $11.55120 | $1,155.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.30295 | $4,121.18 |
800 | $9.83894 | $7,871.15 |
1,200 | $9.60653 | $11,527.84 |
2,000 | $9.34892 | $18,697.84 |
2,800 | $9.19831 | $25,755.27 |
4,000 | $9.05343 | $36,213.72 |
4,800 | $8.98470 | $43,126.56 |