
SMDIC03220TB00KQ00 | |
---|---|
DigiKey Part Number | 1928-1897-2-ND - Tape & Reel (TR) 1928-1897-1-ND - Cut Tape (CT) 1928-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC03220TB00KQ00 |
Description | CAP FILM 0.22UF 10% 63VDC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03220TB00KQ00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $14.44300 | $144.43 |
50 | $11.79260 | $589.63 |
100 | $10.90090 | $1,090.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.35661 | $6,267.46 |
1,500 | $8.01076 | $12,016.14 |
2,250 | $7.83749 | $17,634.35 |
3,750 | $7.64545 | $28,670.44 |
5,250 | $7.53310 | $39,548.78 |
7,500 | $7.42504 | $55,687.80 |
9,000 | $7.37384 | $66,364.56 |