
SMDIC02680KA00MP00 | |
---|---|
DigiKey Part Number | 1928-1893-2-ND - Tape & Reel (TR) 1928-1893-1-ND - Cut Tape (CT) 1928-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC02680KA00MP00 |
Description | CAP FILM 0.068UF 20% 63VDC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC02680KA00MP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $6.84152 | $9,578.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $12.62000 | $126.20 |
50 | $9.82520 | $491.26 |
100 | $8.95330 | $895.33 |