MKS4S016803F00KD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.80945
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.80734
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.81608
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.80734
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.81608
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.79936
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.65647
Datasheet
Image for MKS4S016803F00KD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4S016803F00KD00

DigiKey Part Number
1928-MKS4S016803F00KD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4S016803F00KD00
Description
CAP FILM 6800PF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4S016803F00KB00WIMA01928-MKS4S016803F00KB00TB-ND$1.80945Parametric Equivalent
MKS4S016803F00KF00WIMA01928-MKS4S016803F00KF00TR-ND$1.80734Parametric Equivalent
MKS4S016803F00KH00WIMA01928-MKS4S016803F00KH00TR-ND$1.81608Parametric Equivalent
MKS4S016803F00KI00WIMA01928-MKS4S016803F00KI00TR-ND$1.80734Parametric Equivalent
MKS4S016803F00KJ00WIMA01928-MKS4S016803F00KJ00TR-ND$1.81608Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,500$1.80945$9,951.98