Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4U014704B00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4U014704B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4U014704B00JSSD |
Description | CAP FILM 4700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U014704B00JB00 | WIMA | 0 | 1928-MKS4U014704B00JB00TB-ND | $2.67354 | Parametric Equivalent |
| MKS4U014704B00JD00 | WIMA | 0 | 1928-MKS4U014704B00JD00TB-ND | $2.67354 | Parametric Equivalent |
| MKS4U014704B00JF00 | WIMA | 0 | 1928-MKS4U014704B00JF00TR-ND | $2.66626 | Parametric Equivalent |
| MKS4U014704B00JH00 | WIMA | 0 | 1928-MKS4U014704B00JH00TR-ND | $2.66626 | Parametric Equivalent |
| MKS4U014704B00JI00 | WIMA | 0 | 1928-MKS4U014704B00JI00TR-ND | $2.66626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $2.27696 | $10,929.41 |

