MKS4S021504C00KSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.38611
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.38611
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.38611
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.38611
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.38611
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.38611
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.05695
Datasheet
Image for MKS4S021504C00KSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4S021504C00KSC9

DigiKey Part Number
1928-MKS4S021504C00KSC9-ND
Manufacturer
Manufacturer Product Number
MKS4S021504C00KSC9
Description
CAP FILM 0.015UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4S021504C00KB00WIMA01928-MKS4S021504C00KB00TB-ND$2.38611Parametric Equivalent
MKS4S021504C00KD00WIMA01928-MKS4S021504C00KD00TB-ND$2.38611Parametric Equivalent
MKS4S021504C00KF00WIMA01928-MKS4S021504C00KF00TR-ND$2.38611Parametric Equivalent
MKS4S021504C00KH00WIMA01928-MKS4S021504C00KH00TR-ND$2.38611Parametric Equivalent
MKS4S021504C00KI00WIMA01928-MKS4S021504C00KI00TR-ND$2.38611Parametric Equivalent
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
6,000$2.19244$13,154.64