Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S014704B00KJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4S014704B00KJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4S014704B00KJ00 |
Description | CAP FILM 4700PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S014704B00KB00 | WIMA | 0 | 1928-MKS4S014704B00KB00TB-ND | $2.17546 | Parametric Equivalent |
| MKS4S014704B00KD00 | WIMA | 0 | 1928-MKS4S014704B00KD00TB-ND | $2.17546 | Parametric Equivalent |
| MKS4S014704B00KF00 | WIMA | 0 | 1928-MKS4S014704B00KF00TR-ND | $2.18829 | Parametric Equivalent |
| MKS4S014704B00KH00 | WIMA | 0 | 1928-MKS4S014704B00KH00TR-ND | $2.16959 | Parametric Equivalent |
| MKS4S014704B00KI00 | WIMA | 0 | 1928-MKS4S014704B00KI00TR-ND | $2.18829 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $2.16959 | $10,414.03 |

